Part Details for KPT08A18-32P by ITT Interconnect Solutions
Overview of KPT08A18-32P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT08A18-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPT08A18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: CAN KPT08A18-32P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.3462 / $209.1924 | Buy Now |
DISTI #
KPT08A18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT08A18-32P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT08A18-32P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder RA Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT08A18-32P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT08A18-32P
|
Mouser Electronics | Circular MIL Spec Connector KPT 32C 32#20 PIN PLUG | 0 |
|
$168.5100 / $185.5400 | Order Now |
Part Details for KPT08A18-32P
KPT08A18-32P CAD Models
KPT08A18-32P Part Data Attributes:
|
KPT08A18-32P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08A18-32P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT08; No. of Contacts:32; Connector Shell Size:18; Connecting Termination:Solder; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Pin; Insert Arrangement:18-32 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |