Part Details for KPT07F8-3P by ITT Interconnect Solutions
Overview of KPT07F8-3P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07F8-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07F8-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPT07F8-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT07F8-3P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Jam Nut 3 Terminal 1 Port - Bulk (Alt: KPT07F8-3P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5500 / $66.5445 | Buy Now |
DISTI #
965-KPT07F83P
|
Mouser Electronics | Circular MIL Spec Connector KPT SERIES RoHS: Not Compliant | 0 |
|
$54.4900 | Order Now |
DISTI #
71809191
|
RS | Connector,26482,Series I, Pin, Jam nut receptacle3 contacts size 20 | ITT Cannon KPT07F8-3P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$76.8800 | RFQ |
DISTI #
ITTKPT07F8-3P
|
Heilind Electronics | KPT07F8-3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$44.0600 / $89.9200 | Buy Now | |
DISTI #
ITTKPT07F8-3P
|
Interstate Connecting Components | KPT07F8-3P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$44.0600 / $89.9200 | Buy Now |
Part Details for KPT07F8-3P
KPT07F8-3P CAD Models
KPT07F8-3P Part Data Attributes:
|
KPT07F8-3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07F8-3P
ITT Interconnect Solutions
KPT07F8-3P,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |