There are no models available for this part yet.
Overview of KPT07F18-32PW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GD75232PWR | Texas Instruments | Multiple RS-232 Drivers And Receivers 20-TSSOP 0 to 70 | |
SN74AC32PWR | Texas Instruments | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | |
SN74ALVC32PW | Texas Instruments | Quadruple 2-Input Positive-OR Gate 14-TSSOP -40 to 85 |
Price & Stock for KPT07F18-32PW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPT07F18-32PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Jam Nut 32 Terminal 1 Port - Bulk (Alt: KPT07F18-32PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPT07F18-32PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 32C 32#20 PIN RECP | 0 |
|
$124.6400 / $146.1300 | Order Now | |
DISTI #
KPT07F18-32PW
|
PEI Genesis | KPT 32C 32#20 PIN RECP Min Qty: 1 | 56 |
|
$95.8000 / $140.0200 | Buy Now |
CAD Models for KPT07F18-32PW by ITT Interconnect Solutions
Part Data Attributes for KPT07F18-32PW by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED, STANDARD: MIL-C-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
32
|
Contact Sizes
|
20
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYCHLOROPRENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
W
|
Shell Material
|
ALUMINIUM ALLOY
|
Shell Size
|
18
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
32
|
Unique Insert Number
|
18-32
|