Part Details for KPT07E8-4PW by ITT Interconnect Solutions
Overview of KPT07E8-4PW by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07E8-4PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPT07E8-4PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: CAN KPT07E8-4PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT07E8-4PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: KPT07E8-4PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT07E8-4PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Jam Nut 4 Terminal 1 Port - Bulk (Alt: KPT07E8-4PW) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$27.7875 / $53.5020 | Buy Now |
DISTI #
965-KPT07E84PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 4C 4#20 PIN RECP RoHS: Not Compliant | 0 |
|
$43.8100 | Order Now |
DISTI #
71809108
|
RS | Connector,26482,Series I, Pin, Jam nut receptacle4 contacts size 20 | ITT Cannon KPT07E8-4PW RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$61.7000 | RFQ |
DISTI #
ITTKPT07E8-4PW
|
Heilind Electronics | KPT07E8-4PW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$35.4300 / $72.3000 | Buy Now | |
DISTI #
ITTKPT07E8-4PW
|
Interstate Connecting Components | KPT07E8-4PW | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$35.4300 / $72.3000 | Buy Now |
Part Details for KPT07E8-4PW
KPT07E8-4PW CAD Models
KPT07E8-4PW Part Data Attributes:
|
KPT07E8-4PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07E8-4PW
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 4 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Unique Insert Number | 8-4 |
Alternate Parts for KPT07E8-4PW
This table gives cross-reference parts and alternative options found for KPT07E8-4PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT07E8-4PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3116E8-4PW | 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | SOURIAU-SUNBANK | KPT07E8-4PW vs MS3116E8-4PW |