Part Details for KPT07E8-33P by ITT Interconnect Solutions
Overview of KPT07E8-33P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07E8-33P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07E8-33P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 33 POS Solder ST Jam Nut 33 Terminal 1 Port - Bulk (Alt: KPT07E8-33P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$27.0625 / $52.1145 | Buy Now |
DISTI #
CAN KPT07E8-33P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 33 POS Solder ST Jam Nut 33 Terminal 1 Port - Bulk (Alt: CAN KPT07E8-33P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT07E8-33P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 33 POS Solder ST Jam Nut 33 Terminal 1 Port - Bulk (Alt: KPT07E8-33P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT07E833P
|
Mouser Electronics | Circular MIL Spec Connector KPT07E8-33P RoHS: Not Compliant | 0 |
|
$38.9700 / $41.2500 | Order Now |
DISTI #
71809110
|
RS | Connector,26482,Series I, Pin, Jam nut receptacle3 contacts size 20 | ITT Cannon KPT07E8-33P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$60.1200 | RFQ |
DISTI #
ITTKPT07E8-33P
|
Heilind Electronics | KPT07E8-33P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$34.5100 / $70.4200 | Buy Now | |
|
Quest Components | 2 |
|
$239.7745 | Buy Now | |
DISTI #
ITTKPT07E8-33P
|
Interstate Connecting Components | KPT07E8-33P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$34.5100 / $70.4200 | Buy Now |
Part Details for KPT07E8-33P
KPT07E8-33P CAD Models
KPT07E8-33P Part Data Attributes
|
KPT07E8-33P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07E8-33P
ITT Interconnect Solutions
KPT07E8-33P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 3 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-33 |