Part Details for KPT07E8-2SX by ITT Interconnect Solutions
Overview of KPT07E8-2SX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07E8-2SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07E8-2SX
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 2 POS Solder ST Jam Nut 2 Terminal 1 Port - Bulk (Alt: KPT07E8-2SX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT07E82SX
|
Mouser Electronics | Circular MIL Spec Connector KPT 2C 2#20 SKT RECP | 0 |
|
$51.3300 / $63.0700 | Order Now |
DISTI #
70879212
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT07E8-2SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5500 / $67.7100 | RFQ |
DISTI #
80995860
|
Verical | Conn Circular SKT 2 POS Solder ST Jam Nut 2 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$72.4747 | Buy Now |
Part Details for KPT07E8-2SX
KPT07E8-2SX CAD Models
KPT07E8-2SX Part Data Attributes
|
KPT07E8-2SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07E8-2SX
ITT Interconnect Solutions
Circular Connector; No. of Contacts:2; Series:; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:8; Circular Contact Gender:Socket; Circular Shell Style:Jam Nut Receptacle; Insert Arrangement:8-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |
Alternate Parts for KPT07E8-2SX
This table gives cross-reference parts and alternative options found for KPT07E8-2SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT07E8-2SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3116E8-2SX | 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | SOURIAU-SUNBANK | KPT07E8-2SX vs MS3116E8-2SX |