Part Details for KPT07E10-98P by ITT Interconnect Solutions
Overview of KPT07E10-98P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT07E10-98P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT07E10-98P
|
Avnet Americas | Circular Connector, KPT, Jam Nut Receptacle, 6 Contacts, Solder Pin, Bayonet, 10-98 - Bulk (Alt: KPT07E10-98P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$28.5681 / $40.8576 | Buy Now |
DISTI #
965-KPT07E10-98P
|
Mouser Electronics | Circular MIL Spec Connector KPT07E1098P RoHS: Not Compliant | 0 |
|
$60.7700 / $61.7400 | Order Now |
DISTI #
70879119
|
RS | Circular Connector, Commercial, Pin Receptacle, KPT Series | ITT Cannon KPT07E10-98P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$65.7200 / $77.3000 | RFQ |
DISTI #
ITTKPT07E10-98P
|
Heilind Electronics | KPT07E10-98P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$36.3000 / $74.0700 | Buy Now | |
DISTI #
ITTKPT07E10-98P
|
Interstate Connecting Components | KPT07E10-98P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$36.3000 / $74.0700 | Buy Now |
Part Details for KPT07E10-98P
KPT07E10-98P CAD Models
KPT07E10-98P Part Data Attributes
|
KPT07E10-98P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT07E10-98P
ITT Interconnect Solutions
KPT07E10-98P
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for KPT07E10-98P
This table gives cross-reference parts and alternative options found for KPT07E10-98P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT07E10-98P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KPT01E22-21S | ITT Interconnect Solutions | $146.1709 | KPT01E22-21S | KPT07E10-98P vs KPT01E22-21S |
MS3116P14-18S | Amphenol Corporation | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | KPT07E10-98P vs MS3116P14-18S |
MS3111E22-21S | SOURIAU-SUNBANK | $50.0961 | 21 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | KPT07E10-98P vs MS3111E22-21S |
KPT07E12-3S | ITT Interconnect Solutions | $60.8511 | KPT07E12-3S, | KPT07E10-98P vs KPT07E12-3S |
MS3116J14-15PZ | SOURIAU-SUNBANK | Check for Price | 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | KPT07E10-98P vs MS3116J14-15PZ |
MS3116J14-15S | Amphenol Corporation | Check for Price | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | KPT07E10-98P vs MS3116J14-15S |
MS3116J10-98PZ | SOURIAU-SUNBANK | Check for Price | 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | KPT07E10-98P vs MS3116J10-98PZ |