Part Details for KPT06F16-23P by ITT Interconnect Solutions
Overview of KPT06F16-23P by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06F16-23P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPT06F16-23P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: CAN KPT06F16-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.6088 / $117.4621 | Buy Now |
DISTI #
KPT06F-16-23P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: KPT06F-16-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT06F16-23P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: KPT KPT06F16-23P) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06F16-23P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: KPT06F16-23P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06F16-23P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: KPT06F16-23P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5000 / $85.7105 | Buy Now |
DISTI #
965-KPT06F1623P
|
Mouser Electronics | Circular MIL Spec Connector KPT 23C 22#20 1#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$65.7100 | Order Now |
DISTI #
ITTKPT06F16-23P
|
Heilind Electronics | KPT06F16-23P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$56.7500 / $115.8300 | Buy Now | |
DISTI #
KPT06F16-23P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: KPT06F16-23P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT06F16-23P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 23 POS Solder ST Cable Mount 23 Terminal 1 Port - Bulk (Alt: CAN KPT06F16-23P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.6088 / $117.4621 | Buy Now |
Part Details for KPT06F16-23P
KPT06F16-23P CAD Models
KPT06F16-23P Part Data Attributes:
|
KPT06F16-23P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F16-23P
ITT Interconnect Solutions
KPT06F16-23P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |
Alternate Parts for KPT06F16-23P
This table gives cross-reference parts and alternative options found for KPT06F16-23P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F16-23P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F16-23P | 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06F16-23P vs MS3114F16-23P |