Part Details for KPT06F14-19S by ITT Interconnect Solutions
Overview of KPT06F14-19S by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06F14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06F14-19S-ND
|
DigiKey | CONN PLUG FMALE 19P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
439 In Stock |
|
$44.3300 / $51.1500 | Buy Now |
DISTI #
KPT06F14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT06F14-19S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06F-14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT06F-14-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT06F1419S
|
Mouser Electronics | Circular MIL Spec Connector KPT 19C 19#20 SKT PLUG RoHS: Compliant | 24 |
|
$50.3700 / $59.7000 | Buy Now |
DISTI #
71809154
|
RS | Connector,26482,Series I, Socket, Straight plug19 contacts size 20 | ITT Cannon KPT06F14-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 5 |
|
$50.3500 / $60.3000 | Buy Now |
|
Onlinecomponents.com | Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port |
36 In Stock |
|
$49.2600 / $61.4400 | Buy Now |
|
Quest Components | 21 |
|
$55.9368 / $65.8080 | Buy Now | |
DISTI #
KPT06F14-19S
|
PEI Genesis | KPT 19C 19#20 SKT PLUG Min Qty: 1 | 439 |
|
$44.3300 / $51.1500 | Buy Now |
|
Master Electronics | Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port |
36 In Stock |
|
$49.2600 / $61.4400 | Buy Now |
Part Details for KPT06F14-19S
KPT06F14-19S CAD Models
KPT06F14-19S Part Data Attributes
|
KPT06F14-19S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F14-19S
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD : MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for KPT06F14-19S
This table gives cross-reference parts and alternative options found for KPT06F14-19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F14-19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F14-19S | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Defense Logistics Agency | KPT06F14-19S vs MS3114F14-19S |