Part Details for KPT06F12-8S by ITT Interconnect Solutions
Overview of KPT06F12-8S by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for KPT06F12-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-KPT06F12-8S-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 37 Weeks Container: Bag |
50 In Stock |
|
$47.1011 / $58.4500 | Buy Now |
DISTI #
KPT06F-12-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT06F-12-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT06F12-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT KPT06F12-8S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06F12-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT06F12-8S) RoHS: Not Compliant Min Qty: 8 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7000 / $62.9740 | Buy Now |
DISTI #
CAN KPT06F12-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: CAN KPT06F12-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 125 Factory Stock |
|
$47.0763 / $73.7133 | Buy Now |
DISTI #
KPT06F12-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT06F12-8S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT06F128S
|
Mouser Electronics | Circular MIL Spec Connector KPT 8C 8#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$40.0500 / $43.5400 | Order Now |
DISTI #
71809141
|
RS | Connector, 26482, Series I, Socket, Straight plug8 contacts size 20 | ITT Cannon KPT06F12-8S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$47.7200 | RFQ |
DISTI #
ITTKPT06F12-8S
|
Heilind Electronics | KPT06F12-8S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Circular Connector - Straight Plug - Shell 12 - 8 Contacts - Solder Sockets Installed - Aluminum Alloy |
56 In Stock |
|
$38.6800 / $70.4800 | Buy Now |
Part Details for KPT06F12-8S
KPT06F12-8S CAD Models
KPT06F12-8S Part Data Attributes:
|
KPT06F12-8S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F12-8S
ITT Interconnect Solutions
KPT06F12-8S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 8 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Unique Insert Number | 12-8 |