Part Details for KPT06F12-3PY by ITT Interconnect Solutions
Overview of KPT06F12-3PY by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06F12-3PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06F12-3PY-ND
|
DigiKey | CONN PLUG MALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
131 In Stock |
|
$29.0000 / $33.4600 | Buy Now |
DISTI #
KPT06F12-3PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT06F12-3PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70878610
|
RS | Circular Connector Metal Commercial Pin Plug, KPT Series | ITT Cannon KPT06F12-3PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.4600 / $54.6600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$49.7500 / $60.0300 | Buy Now | |
|
Master Electronics | 0 |
|
$49.7500 / $60.0300 | Buy Now |
Part Details for KPT06F12-3PY
KPT06F12-3PY CAD Models
KPT06F12-3PY Part Data Attributes:
|
KPT06F12-3PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F12-3PY
ITT Interconnect Solutions
KPT06F12-3PY,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for KPT06F12-3PY
This table gives cross-reference parts and alternative options found for KPT06F12-3PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F12-3PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F12-3PY | 3 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06F12-3PY vs MS3114F12-3PY |