Part Details for KPT06F10-6S by ITT Interconnect Solutions
Overview of KPT06F10-6S by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for KPT06F10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F9654
|
Newark | Circular Connector Plug, Size 10, 6 Position, Cable, Product Range:Kpt Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:6Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Plating:Goldrohs Compliant: No |Itt Cannon KPT06F10-6S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$32.9300 / $37.3200 | Buy Now |
DISTI #
12AC9876
|
Newark | Con Circ Strt Plug 06Ct Soc |Itt Cannon KPT06F10-6S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.8700 / $44.0300 | Buy Now |
DISTI #
IKPT06F10-6S-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
926 In Stock |
|
$25.9500 / $29.9400 | Buy Now |
DISTI #
KPT06F10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06F10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9875 / $59.6810 | Buy Now |
DISTI #
KPT06F10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06F10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT06F10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: CAN KPT06F10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 930 Factory Stock |
|
$28.6187 / $52.1774 | Buy Now |
DISTI #
KPT KPT06F10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT KPT06F10-6S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 182 Factory Stock |
|
RFQ | |
DISTI #
KPT06F-10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06F-10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
98F9654
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: 98F9654) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 4 Days Container: Bulk | 9 Partner Stock |
|
$31.8600 / $44.0300 | Buy Now |
DISTI #
965-KPT06F106S
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 SKT PLUG RoHS: Not Compliant | 29 |
|
$35.6800 / $44.1600 | Buy Now |
Part Details for KPT06F10-6S
KPT06F10-6S CAD Models
KPT06F10-6S Part Data Attributes:
|
KPT06F10-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F10-6S
ITT Interconnect Solutions
KPT06F10-6S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for KPT06F10-6S
This table gives cross-reference parts and alternative options found for KPT06F10-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F10-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F10-6S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | KPT06F10-6S vs MS3114F10-6S |