Part Details for KPT06E8-33SW by ITT Interconnect Solutions
Results Overview of KPT06E8-33SW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT06E8-33SW Information
KPT06E8-33SW by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT06E8-33SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1599874
|
Farnell | CONNECTOR, CIRC, 8-33, 3WAY, SIZE 8 RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 65 |
|
$111.9558 | Buy Now |
DISTI #
KPT06E8-33SW-ND
|
DigiKey | CONN PLUG FMALE 3P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$34.2900 / $40.8800 | Buy Now |
DISTI #
695-KPT06E8-33SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 3C 3#20 SKT PLUG | 0 |
|
$38.5000 / $46.3100 | Order Now |
DISTI #
70878542
|
RS | Circular Connector Metal Commercial Socket Plug, KPT Series | ITT Cannon KPT06E8-33SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$46.4900 / $54.6900 | RFQ |
DISTI #
KPT06E8-33SW
|
PEI Genesis | KPT 3C 3#20 SKT PLUG Min Qty: 1 | 25 |
|
$30.8100 / $32.7000 | Buy Now |
Part Details for KPT06E8-33SW
KPT06E8-33SW CAD Models
KPT06E8-33SW Part Data Attributes
|
KPT06E8-33SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E8-33SW
ITT Interconnect Solutions
Circular Connector; No. of Contacts:3; Series:; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:8; Circular Contact Gender:Socket; Circular Shell Style:Straight Plug; Insert Arrangement:8-33
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 3 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Unique Insert Number | 8-33 |