There are no models available for this part yet.
Overview of KPT06E8-2SF42 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT06E8-2SF42 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IKPT06E8-2SF42-ND
|
DigiKey | CONN PLUG 2POS W/SKT INLINE Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1095 In Stock |
|
$18.1320 / $30.2200 | Buy Now | |
DISTI #
5664-KPT06E8-2SF42-ND
|
DigiKey | CONN PLUG 2POS W/SKT INLINE Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
66 In Stock |
|
$15.6300 / $20.6700 | Buy Now | |
DISTI #
KPT06E8-2S-F42
|
Avnet Americas | Circular Connector, KPT, Straight Plug, 2 Contacts, Solder Socket, Bayonet, 8-2 - Bulk (Alt: KPT06E8-2S-F42) Min Qty: 50 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2125 / $33.1520 | Buy Now | |
DISTI #
965-KPT06E8-2SF42
|
Mouser Electronics | Circular MIL Spec Connector KPT 2C 2#20 SKT PLUG | 0 |
|
$18.1300 / $23.1000 | Order Now | |
DISTI #
70878517
|
RS | Circular Connector Metal Commercial Socket Plug, KPT Series | ITT Cannon KPT06E8-2SF42 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$28.2000 / $33.1700 | RFQ | |
DISTI #
KPT06E8-2SF42
|
PEI Genesis | KPT 2C 2#20 SKT PLUG Min Qty: 1 | 606 |
|
$15.9800 / $26.6300 | Buy Now |