There are no models available for this part yet.
Overview of KPT06E22-36S by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-0009001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 36S, Vertical, Header. | |
51940-503LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle. | |
51952-252LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Header. |
Price & Stock for KPT06E22-36S by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPT06E22-36S-ND
|
DigiKey | CONN PLUG FMALE 36P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$68.5100 / $79.0500 | Buy Now | |
DISTI #
KPT06E22-36S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 36 POS Solder ST Cable Mount 36 Terminal 1 Port - Bulk (Alt: KPT06E22-36S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPT06E22-36S
|
Mouser Electronics | Circular MIL Spec Connector KPT 36C 36#20 SKT PLUG | 0 |
|
$88.0200 / $101.0000 | Order Now | |
DISTI #
70878466
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT06E22-36S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$86.8700 / $102.2300 | RFQ | |
Bristol Electronics | 4 |
|
RFQ | ||||
DISTI #
KPT06E22-36S
|
PEI Genesis | KPT 36C 36#20 SKT PLUG Min Qty: 1 | 144 |
|
$49.7200 / $82.8700 | Buy Now |
CAD Models for KPT06E22-36S by ITT Interconnect Solutions
Part Data Attributes for KPT06E22-36S by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Connector Type
|
MIL SERIES CONNECTOR
|
Want to compare parts?
-
ITT Interconnect SolutionsCircular Connector; Body Material:Aluminum Alloy; Series:KPT06; No. of Contacts:36; Connector Shell Size:22; Connecting Termination:Solder; Circular Shell Style:Straight Plug; Circular Contact Gender:Socket; Insert Arrangement:22-36 RoHS Compliant: NoVS
-