Part Details for KPT06E20-16SW by ITT Interconnect Solutions
Overview of KPT06E20-16SW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E20-16SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06E20-16SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: KPT06E20-16SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06E20-16SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: KPT06E20-16SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06E20-16SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 16C 16#16 SKT PLUG | 0 |
|
$126.0500 / $147.7700 | Order Now |
DISTI #
70878417
|
RS | Circular Connector Metal Commercial Socket Plug, KPT Series | ITT Cannon KPT06E20-16SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.4100 / $104.0100 | RFQ |
Part Details for KPT06E20-16SW
KPT06E20-16SW CAD Models
KPT06E20-16SW Part Data Attributes:
|
KPT06E20-16SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E20-16SW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT06; No. of Contacts:16; Connector Shell Size:20; Connecting Termination:Solder; Circular Shell Style:Straight Plug; Circular Contact Gender:Socket; Insert Arrangement:20-16 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |
Alternate Parts for KPT06E20-16SW
This table gives cross-reference parts and alternative options found for KPT06E20-16SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E20-16SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E20-16SW | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | KPT06E20-16SW vs MS3114E20-16SW |