Part Details for KPT06E18-32PZ by ITT Interconnect Solutions
Overview of KPT06E18-32PZ by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E18-32PZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06E18-32PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 32 POS Solder ST Cable Mount 32 Terminal 1 Port - Bulk (Alt: KPT06E18-32PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06E18-32PZ
|
Mouser Electronics | Circular MIL Spec Connector KPT 32C 32#20 PIN PLUG | 1 |
|
$70.2600 / $87.1900 | Buy Now |
DISTI #
70878399
|
RS | Circular Connector Metal Commercial Pin Plug, KPT Series | ITT Cannon KPT06E18-32PZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.8400 / $78.6500 | RFQ |
Part Details for KPT06E18-32PZ
KPT06E18-32PZ CAD Models
KPT06E18-32PZ Part Data Attributes:
|
KPT06E18-32PZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E18-32PZ
ITT Interconnect Solutions
Circular Connector; No. of Contacts:32; Series:; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:18; Circular Contact Gender:Pin; Circular Shell Style:Straight Plug; Insert Arrangement:18-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |
Alternate Parts for KPT06E18-32PZ
This table gives cross-reference parts and alternative options found for KPT06E18-32PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E18-32PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E18-32PZ | MIL Series Connector, 32 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | KPT06E18-32PZ vs MS3114E18-32PZ |