Part Details for KPT06E16-26SY by ITT Interconnect Solutions
Overview of KPT06E16-26SY by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E16-26SY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06E16-26SY-ND
|
DigiKey | CONN PLUG FMALE 26P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$44.3800 / $51.2000 | Buy Now |
DISTI #
KPT06E16-26SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT06E16-26SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06E16-26SY
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT06E16-26SY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06E16-26SY
|
Mouser Electronics | Circular MIL Spec Connector KPT 26C 26#20 SKT PLUG | 0 |
|
$43.2200 / $54.6500 | Order Now |
DISTI #
70878363
|
RS | Circular Connector Metal Commercial Socket Plug, KPT Series | ITT Cannon KPT06E16-26SY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$61.2900 / $72.1100 | RFQ |
Part Details for KPT06E16-26SY
KPT06E16-26SY CAD Models
KPT06E16-26SY Part Data Attributes
|
KPT06E16-26SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E16-26SY
ITT Interconnect Solutions
KPT06E16-26SY,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for KPT06E16-26SY
This table gives cross-reference parts and alternative options found for KPT06E16-26SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E16-26SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E16-26SY | 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06E16-26SY vs MS3114E16-26SY |