Part Details for KPT06E14-19S by ITT Interconnect Solutions
Overview of KPT06E14-19S by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPT06E14-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3978
|
Newark | Connector Circular Straight Plug 19Ct Socket |Itt Cannon KPT06E14-19S Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$66.8900 / $99.6500 | Buy Now |
DISTI #
1003-KPT06E14-19S-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 36 Weeks Container: Bag |
48 In Stock |
|
$50.7956 / $63.0300 | Buy Now |
DISTI #
KPT06E-14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT06E-14-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT06E14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: CAN KPT06E14-19S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 480 Factory Stock |
|
$40.0050 / $72.9363 | Buy Now |
DISTI #
KPT06E14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT06E14-19S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06E14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT06E14-19S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2625 / $67.9135 | Buy Now |
DISTI #
KPT KPT06E14-19S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT KPT06E14-19S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 235 Factory Stock |
|
RFQ | |
DISTI #
965-KPT06E1419S
|
Mouser Electronics | Circular MIL Spec Connector KPT 19C 19#20 SKT PLUG RoHS: Not Compliant | 0 |
|
$50.7800 / $63.0200 | Order Now |
DISTI #
71809103
|
RS | Connector,26482,Series I, Socket, Straight plug19 contacts size 20 | ITT Cannon KPT06E14-19S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 48 |
|
$42.9700 / $51.4700 | Buy Now |
DISTI #
ITTKPT06E14-19S
|
Heilind Electronics | KPT06E14-19S | Americas - 0 in Stock |
|
Buy Now |
Part Details for KPT06E14-19S
KPT06E14-19S CAD Models
KPT06E14-19S Part Data Attributes:
|
KPT06E14-19S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E14-19S
ITT Interconnect Solutions
KPT06E14-19S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 19 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 14-19 |
Alternate Parts for KPT06E14-19S
This table gives cross-reference parts and alternative options found for KPT06E14-19S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E14-19S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT06E1419S | MIL Series Connector, | ITT Interconnect Solutions | KPT06E14-19S vs KPT06E1419S |