Part Details for KPT06E14-19PW by ITT Interconnect Solutions
Overview of KPT06E14-19PW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E14-19PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3977
|
Newark | Connector Circular Straight Plug 19Ct Pin |Itt Cannon KPT06E14-19PW Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 221 |
|
$50.0000 / $56.6600 | Buy Now |
DISTI #
KPT06E14-19PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT06E14-19PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06E14-19PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 19C 19#20 PIN PLUG | 0 |
|
$42.1400 / $51.3000 | Order Now |
Part Details for KPT06E14-19PW
KPT06E14-19PW CAD Models
KPT06E14-19PW Part Data Attributes:
|
KPT06E14-19PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E14-19PW
ITT Interconnect Solutions
KPT06E14-19PW,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for KPT06E14-19PW
This table gives cross-reference parts and alternative options found for KPT06E14-19PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E14-19PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E14-19PW | 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06E14-19PW vs MS3114E14-19PW |