Part Details for KPT06E14-15P by ITT Interconnect Solutions
Overview of KPT06E14-15P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for KPT06E14-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06E14-15P-ND
|
DigiKey | CONN PLUG MALE 15P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$36.3500 / $41.9400 | Buy Now |
DISTI #
KPT06E14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPT06E14-15P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06E-14-15P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPT06E-14-15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT06E1415P
|
Mouser Electronics | Circular MIL Spec Connector KPT 15C 14#20 1#16 PIN PLUG RoHS: Not Compliant | 0 |
|
$40.2900 / $41.3900 | Order Now |
DISTI #
71809099
|
RS | Connector,26482,Series I, Pin, Straight plug,14 cont, size 20,1 cont size 16 | ITT Cannon KPT06E14-15P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$71.1700 | RFQ |
DISTI #
ITTKPT06E14-15P
|
Heilind Electronics | KPT06E14-15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port | 0 |
|
$40.8000 / $83.2800 | Buy Now |
DISTI #
ITTKPT06E14-15P
|
Interstate Connecting Components | KPT06E14-15P | 0 |
|
Buy Now | |
DISTI #
KPT06E14-15P
|
PEI Genesis | KPT 15C 14#20 1#16 PIN PLUG Min Qty: 1 | 94 |
|
$37.3500 / $41.9400 | Buy Now |
|
Master Electronics | Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port | 0 |
|
$40.8000 / $83.2800 | Buy Now |
Part Details for KPT06E14-15P
KPT06E14-15P CAD Models
KPT06E14-15P Part Data Attributes
|
KPT06E14-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E14-15P
ITT Interconnect Solutions
KPT06E14-15P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for KPT06E14-15P
This table gives cross-reference parts and alternative options found for KPT06E14-15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E14-15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E14-15P | 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06E14-15P vs MS3114E14-15P |
KPT06E14-15P-DZ | MIL Series Connector, | ITT Interconnect Solutions | KPT06E14-15P vs KPT06E14-15P-DZ |
MS3114E14-15P | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Defense Logistics Agency | KPT06E14-15P vs MS3114E14-15P |