Part Details for KPT06E12-10P by ITT Interconnect Solutions
Overview of KPT06E12-10P by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for KPT06E12-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3967
|
Newark | Connector Circular Straight Plug 10Ct Pin |Itt Cannon KPT06E12-10P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$42.2700 / $47.9000 | Buy Now |
DISTI #
IKPT06E12-10P-ND
|
DigiKey | CONN PLUG MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$28.3900 / $32.7500 | Buy Now |
DISTI #
KPT06E12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPT06E12-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4875 / $52.9470 | Buy Now |
DISTI #
KPT06E12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPT06E12-10P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT06E12-10P
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 PIN PLUG | 0 |
|
$33.6800 / $36.3500 | Order Now |
DISTI #
70878239
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT06E12-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 18 |
|
$33.5000 / $40.1300 | Buy Now |
DISTI #
ITTKPT06E12-10P
|
Heilind Electronics | KPT06E12-10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$29.2800 / $50.3800 | Buy Now | |
DISTI #
ITTKPT06E12-10P
|
Interstate Connecting Components | KPT06E12-10P | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$20.0000 / $30.7700 | Buy Now |
Part Details for KPT06E12-10P
KPT06E12-10P CAD Models
KPT06E12-10P Part Data Attributes:
|
KPT06E12-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E12-10P
ITT Interconnect Solutions
KPT06E12-10P
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for KPT06E12-10P
This table gives cross-reference parts and alternative options found for KPT06E12-10P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E12-10P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E12-10P | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06E12-10P vs MS3114E12-10P |