Part Details for KPT06E10-6S by ITT Interconnect Solutions
Overview of KPT06E10-6S by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E10-6S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-KPT06E10-6S-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 36 Weeks Container: Bag |
50 In Stock |
|
$32.6574 / $58.2100 | Buy Now |
DISTI #
KPT06E10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06E10-6S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06E-10-6S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: KPT06E-10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT06E106S
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 SKT PLUG RoHS: Not Compliant | 36 |
|
$26.5600 / $32.2700 | Buy Now |
DISTI #
ITTKPT06E10-6S
|
Heilind Electronics | KPT06E10-6S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Circular Connector - Straight Plug - Shell 10 - 6 Contacts - Solder Sockets Installed - Aluminum Alloy |
105 In Stock |
|
$21.3500 / $28.4000 | Buy Now |
DISTI #
78848076
|
Verical | Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1050 |
|
$26.0180 / $32.0515 | Buy Now |
DISTI #
73572701
|
Verical | Conn Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1401 | Americas - 105 |
|
$28.9900 / $36.9200 | Buy Now |
DISTI #
ITTKPT06E10-6S
|
Interstate Connecting Components | KPT06E10-6S | 0 |
|
Buy Now | |
DISTI #
KPT06E10-6S
|
PEI Genesis | KPT 6C 6#20 SKT PLUG Min Qty: 1 | 1050 |
|
$21.0700 / $27.5600 | Buy Now |
Part Details for KPT06E10-6S
KPT06E10-6S CAD Models
KPT06E10-6S Part Data Attributes
|
KPT06E10-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E10-6S
ITT Interconnect Solutions
KPT06E10-6S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for KPT06E10-6S
This table gives cross-reference parts and alternative options found for KPT06E10-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E10-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E10-6S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | KPT06E10-6S vs MS3114E10-6S |
MS3114E10-6S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Esterline Technologies Corporation | KPT06E10-6S vs MS3114E10-6S |
KPT06E106S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug, | ITT Interconnect Solutions | KPT06E10-6S vs KPT06E106S |
MS3114E10-6S | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | KPT06E10-6S vs MS3114E10-6S |