Part Details for KPT06E-16-8P-A206 by ITT Interconnect Solutions
Overview of KPT06E-16-8P-A206 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA2069-ALB | Coilcraft Inc | General Purpose Inductor, 25uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
DA2062-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
DA2069-ALC | Coilcraft Inc | General Purpose Inductor, 25uH, 10%, 2 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for KPT06E-16-8P-A206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06E-16-8P-A206
|
Avnet Americas | - Bulk (Alt: KPT06E-16-8P-A206) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |