Part Details for KPT06B14-15PW by ITT Interconnect Solutions
Overview of KPT06B14-15PW by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06B14-15PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06B14-15PW-ND
|
DigiKey | CONN PLUG MALE 15P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
168 In Stock |
|
$34.5100 / $39.8200 | Buy Now |
DISTI #
695-KPT06B14-15PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 15C 14#20 1#16 PIN PLUG | 0 |
|
$54.5300 / $61.5500 | Order Now |
DISTI #
KPT06B14-15PW
|
PEI Genesis | KPT 15C 14#20 1#16 PIN PLUG Min Qty: 1 | 168 |
|
$34.5100 / $39.8200 | Buy Now |
Part Details for KPT06B14-15PW
KPT06B14-15PW CAD Models
KPT06B14-15PW Part Data Attributes
|
KPT06B14-15PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06B14-15PW
ITT Interconnect Solutions
Circular Connector; No. of Contacts:15; Series:; Body Material:Aluminum Alloy; Connecting Termination:Solder; Connector Shell Size:14; Circular Contact Gender:Pin; Circular Shell Style:Straight Plug; Insert Arrangement:14-15
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |