Part Details for KPT06B12-8PW by ITT Interconnect Solutions
Overview of KPT06B12-8PW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06B12-8PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06B12-8PW-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$76.0470 / $87.7500 | Buy Now |
DISTI #
KPT06B12-8PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT06B12-8PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06B12-8PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 8C 8#20 PIN PLUG | 0 |
|
$72.6700 / $84.7400 | Order Now |
DISTI #
70878188
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT06B12-8PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.3300 / $87.4500 | RFQ |
Part Details for KPT06B12-8PW
KPT06B12-8PW CAD Models
KPT06B12-8PW Part Data Attributes
|
KPT06B12-8PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06B12-8PW
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |