There are no models available for this part yet.
Overview of KPT06B12-8P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT06B12-8P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IKPT06B12-8P-ND
|
DigiKey | CONN PLUG MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
23 In Stock |
|
$76.0470 / $87.7500 | Buy Now | |
DISTI #
KPT06B12-8P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT06B12-8P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6875 / $59.1075 | Buy Now | |
DISTI #
KPT06B-12-8P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT06B-12-8P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-KPT06B128P
|
Mouser Electronics | Circular MIL Spec Connector KPT06B12-8P RoHS: Not Compliant | 0 |
|
$56.8200 / $56.9700 | Order Now | |
DISTI #
ITTKPT06B12-8P
|
Heilind Electronics | KPT06B12-8P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port | 0 |
|
$16.4100 / $23.3100 | Buy Now | ||
DISTI #
ITTKPT06B12-8P
|
Interstate Connecting Components | KPT06B12-8P | 0 |
|
Buy Now | ||
DISTI #
KPT06B12-8P
|
PEI Genesis | KPT 8C 8#20 PIN PLUG Min Qty: 1 | 23 |
|
$64.2200 / $64.3000 | Buy Now | |
Master Electronics | Conn Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port | 0 |
|
$16.4100 / $23.3100 | Buy Now |