Part Details for KPT06A8-4P by ITT Interconnect Solutions
Overview of KPT06A8-4P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for KPT06A8-4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06A8-4P-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$33.5800 / $38.7400 | Buy Now |
DISTI #
CAN KPT06A8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: CAN KPT06A8-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 4 Factory Stock |
|
$45.6175 / $67.5139 | Buy Now |
DISTI #
KPT06A8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT06A8-4P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06A-8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT06A-8-4P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06A8-4P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT06A8-4P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$24.4250 / $47.0455 | Buy Now |
DISTI #
965-KPT06A84P
|
Mouser Electronics | Circular MIL Spec Connector KPT06A8-4P RoHS: Not Compliant | 0 |
|
$35.1800 / $37.2300 | Order Now |
DISTI #
ITTKPT06A8-4P
|
Heilind Electronics | KPT06A8-4P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$31.1500 / $63.5800 | Buy Now | |
DISTI #
ITTKPT06A8-4P
|
Interstate Connecting Components | KPT06A8-4P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$31.1500 / $63.5800 | Buy Now |
Part Details for KPT06A8-4P
KPT06A8-4P CAD Models
KPT06A8-4P Part Data Attributes:
|
KPT06A8-4P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06A8-4P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT06; No. of Contacts:4; Connector Shell Size:8; Connecting Termination:Solder; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:8-4 RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |