Part Details for KPT06A8-33P by ITT Interconnect Solutions
Overview of KPT06A8-33P by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06A8-33P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06A8-33P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT06A8-33P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06A8-33P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port - Bulk (Alt: KPT06A8-33P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06A8-33P
|
Mouser Electronics | Circular MIL Spec Connector KPT 3C 3#20 PIN PLUG | 0 |
|
$44.2000 / $54.8500 | Order Now |
DISTI #
70878162
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT06A8-33P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.2200 / $57.9100 | RFQ |
DISTI #
KPT06A8-33P
|
PEI Genesis | KPT 3C 3#20 PIN PLUG Min Qty: 1 | 128 |
|
$23.8400 / $39.7400 | Buy Now |
Part Details for KPT06A8-33P
KPT06A8-33P CAD Models
KPT06A8-33P Part Data Attributes
|
KPT06A8-33P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06A8-33P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT06; No. of Contacts:3; Connector Shell Size:8; Connecting Termination:Solder; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:8-33 RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |