Part Details for KPT06A20-16P by ITT Interconnect Solutions
Results Overview of KPT06A20-16P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT06A20-16P Information
KPT06A20-16P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT06A20-16P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1486691
|
Farnell | CONNECTOR, CIRCULAR, SIZE 20, 16WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 147 |
|
$182.2181 | Buy Now |
DISTI #
IKPT06A20-16P-ND
|
DigiKey | CONN PLUG MALE 16P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT06A20-16P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: KPT06A20-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06A20-16P
|
Mouser Electronics | Circular MIL Spec Connector KPT 16C 16#16 PIN PLUG | 1 |
|
$95.9900 / $112.5300 | Buy Now |
DISTI #
70878105
|
RS | Circular Connector Metal Commercial Pin Plug, KPT Series Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$79.9100 / $94.0100 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port RoHS: Compliant | 0 |
|
$93.3000 / $124.9100 | Buy Now |
|
Quest Components | 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 13 |
|
Buy Now | |
|
Quest Components | 16 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, SOLDER, PLUG | 2 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port RoHS: Compliant | 0 |
|
$93.3000 / $124.9100 | Buy Now |
Part Details for KPT06A20-16P
KPT06A20-16P CAD Models
KPT06A20-16P Part Data Attributes
|
KPT06A20-16P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06A20-16P
ITT Interconnect Solutions
KPT06A20-16P
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |