Part Details for KPT06A16-26S by ITT Interconnect Solutions
Results Overview of KPT06A16-26S by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT06A16-26S Information
KPT06A16-26S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT06A16-26S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT06A16-26S-ND
|
DigiKey | CONN PLUG FMALE 26P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
342 In Stock |
|
$49.5600 / $59.0900 | Buy Now |
DISTI #
KPT06A16-26S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT06A16-... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$41.3946 / $57.3950 | Buy Now |
DISTI #
KPT06A-16-26S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port - Bulk (Alt: KPT06A-16... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT06A1626S
|
Mouser Electronics | Circular MIL Spec Connector KPT06A16-26S RoHS: Not Compliant | 0 |
|
$52.1200 / $54.8800 | Order Now |
DISTI #
ITTKPT06A16-26S
|
Heilind Electronics | KPT06A16-26S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn MIL-C-26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port RoHS: Compliant |
20 On Order |
|
$43.4200 / $88.6200 | Buy Now |
|
Quest Components | 3 |
|
$61.5000 | Buy Now | |
DISTI #
ITTKPT06A16-26S
|
Interstate Connecting Components | KPT06A16-26S | 0 |
|
Buy Now | |
DISTI #
KPT06A16-26S
|
PEI Genesis | KPT 26C 26#20 SKT PLUG Min Qty: 1 | 342 |
|
$40.9700 / $47.2700 | Buy Now |
DISTI #
045485-0006
|
Avnet Abacus | Conn MILC26482 Circular SKT 26 POS Solder ST Cable Mount 26 Terminal 1 Port (Alt: 045485-0006) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KPT06A16-26S
KPT06A16-26S CAD Models
KPT06A16-26S Part Data Attributes
|
KPT06A16-26S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06A16-26S
ITT Interconnect Solutions
KPT06A16-26S,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |