Part Details for KPT06A12-10P by ITT Interconnect Solutions
Results Overview of KPT06A12-10P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT06A12-10P Information
KPT06A12-10P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT06A12-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1486616
|
Farnell | CONNECTOR, CIRCULAR, SIZE 12, 10WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1385 |
|
$108.2956 | Buy Now |
DISTI #
IKPT06A12-10P-ND
|
DigiKey | CONN PLUG MALE 10P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
529 In Stock |
|
$33.5600 / $40.0200 | Buy Now |
DISTI #
KPT06A-12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPT06A-12... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT06A12-10P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port - Bulk (Alt: KPT06A12-... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1828 | Buy Now |
DISTI #
965-KPT06A1210P
|
Mouser Electronics | Circular MIL Spec Connector KPT 10C 10#20 PIN PLUG RoHS: Not Compliant | 16 |
|
$36.3700 / $39.2500 | Buy Now |
DISTI #
ITTKPT06A12-10P
|
Heilind Electronics | KPT06A12-10P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Miniature Cylindrical PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port RoHS: Compliant |
6 On Order |
|
$32.0300 / $56.5000 | Buy Now |
DISTI #
ITTKPT06A12-10P
|
Interstate Connecting Components | KPT06A12-10P | 0 |
|
Buy Now | |
DISTI #
KPT06A12-10P
|
PEI Genesis | KPT 10C 10#20 PIN PLUG Min Qty: 1 | 529 |
|
$24.4800 / $32.0100 | Buy Now |
DISTI #
KPT06A12-10P
|
ECCO | 6 |
|
$56.5000 | Buy Now |
Part Details for KPT06A12-10P
KPT06A12-10P CAD Models
KPT06A12-10P Part Data Attributes
|
KPT06A12-10P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06A12-10P
ITT Interconnect Solutions
KPT06A12-10P
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |