Part Details for KPT06A10-6PW by ITT Interconnect Solutions
Results Overview of KPT06A10-6PW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT06A10-6PW Information
KPT06A10-6PW by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT06A10-6PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1486609
|
Farnell | CONNECTOR, CIRCULAR, SIZE 10, 6WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 1263 |
|
$92.7749 | Buy Now |
DISTI #
KPT06A10-6PW-ND
|
DigiKey | CONN PLUG MALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
507 In Stock |
|
$55.9000 / $66.6600 | Buy Now |
DISTI #
695-KPT06A106PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 PIN PLUG | 0 |
|
$69.5300 / $86.2800 | Order Now |
DISTI #
70878026
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT06A10-6PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$70.0700 / $87.5900 | RFQ |
DISTI #
KPT06A10-6PW
|
PEI Genesis | KPT 6C 6#20 PIN PLUG Min Qty: 1 | 507 |
|
$40.7800 / $53.3200 | Buy Now |
Part Details for KPT06A10-6PW
KPT06A10-6PW CAD Models
KPT06A10-6PW Part Data Attributes
|
KPT06A10-6PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06A10-6PW
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT06; No. of Contacts:6; Connector Shell Size:10; Connecting Termination:Solder; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:10-6 RoHS Compliant: No
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |