Part Details for KPT02H84PN by ITT Interconnect Solutions
Overview of KPT02H84PN by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02H84PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P9367
|
Newark | Hermetics |Itt Cannon KPT02H84PN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,738.4400 / $2,845.4100 | Buy Now |
DISTI #
KPT02H84PN-ND
|
DigiKey | HERMETICS Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,873.8560 | Buy Now |
DISTI #
KPT02H84PN
|
Avnet Americas | CONN Circular Connector PIN 4POS CRMP - Bulk (Alt: KPT02H84PN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$764.1125 / $3,957.8900 | Buy Now |
DISTI #
ITTKPT02H84PN
|
Heilind Electronics | KPT02H84PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hermetics |Itt Cannon KPT02H84PN | 0 |
|
$2,542.1400 / $6,632.1400 | Buy Now |
DISTI #
ITTKPT02H84PN
|
Interstate Connecting Components | KPT02H84PN | 0 |
|
Buy Now | |
|
Master Electronics | Hermetics |Itt Cannon KPT02H84PN | 0 |
|
$2,542.1400 / $6,632.1400 | Buy Now |
Part Details for KPT02H84PN
KPT02H84PN CAD Models
KPT02H84PN Part Data Attributes
|
KPT02H84PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02H84PN
ITT Interconnect Solutions
MIL Series Connector, 4 Contact(s), Steel, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | TIN OVER CADMIUM | |
Contact Finish Termination | TIN OVER CADMIUM | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |