There are no models available for this part yet.
Overview of KPT02H833PN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT02H833PN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P9366
|
Newark | Hermetics |Itt Cannon KPT02H833PN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,940.0700 / $2,015.8600 | Buy Now | |
DISTI #
KPT02H833PN-ND
|
DigiKey | HERMETICS Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,036.0130 | Buy Now | |
DISTI #
KPT02H833PN
|
Avnet Americas | CONN Circular Connector PIN 33POS CRMP - Bulk (Alt: KPT02H833PN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$642.7000 / $2,804.0080 | Buy Now | |
DISTI #
ITTKPT02H833PN
|
Heilind Electronics | KPT02H833PN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Hermetics |Itt Cannon KPT02H833PN | 0 |
|
$1,801.0100 / $4,698.6100 | Buy Now | ||
DISTI #
ITTKPT02H833PN
|
Interstate Connecting Components | KPT02H833PN | 0 |
|
Buy Now | ||
Master Electronics | Hermetics |Itt Cannon KPT02H833PN | 0 |
|
$1,801.0100 / $4,698.6100 | Buy Now |
CAD Models for KPT02H833PN by ITT Interconnect Solutions
Part Data Attributes for KPT02H833PN by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
TIN OVER CADMIUM
|
Contact Finish Termination
|
TIN OVER CADMIUM
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
HERMETIC
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
8
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|