Part Details for KPT02H106PN by ITT Interconnect Solutions
Results Overview of KPT02H106PN by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT02H106PN Information
KPT02H106PN by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT02H106PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT02H106PN-ND
|
DigiKey | HERMETICS Min Qty: 10 Lead time: 37 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,540.3620 | Buy Now |
DISTI #
KPT02H106PN
|
Avnet Americas | CONN Circular Connector PIN 6POS CRMP - Bulk (Alt: KPT02H106PN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$974.6488 / $2,494.1790 | Buy Now |
DISTI #
ITTKPT02H106PN
|
Heilind Electronics | KPT02H106PN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,195.3400 / $5,727.3700 | Buy Now |
DISTI #
ITTKPT02H106PN
|
Interstate Connecting Components | KPT02H106PN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2,195.3400 / $5,727.3700 | Buy Now |
Part Details for KPT02H106PN
KPT02H106PN CAD Models
KPT02H106PN Part Data Attributes
|
KPT02H106PN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02H106PN
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Steel, Male, Solder Terminal, Receptacle,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | TIN OVER CADMIUM | |
Contact Finish Termination | TIN OVER CADMIUM | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |