There are no models available for this part yet.
Overview of KPT02E20-24P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-240000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 24P | |
10131077-240420KLF | Amphenol Communications Solutions | HPCE R/A Receptacle 24S 24P | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Price & Stock for KPT02E20-24P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P9315
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT02E20-24P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.7500 / $42.2600 | Buy Now | |
DISTI #
IKPT02E20-24P-ND
|
DigiKey | CONN RCPT MALE 24P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
743 In Stock |
|
$27.1600 / $31.3400 | Buy Now | |
DISTI #
KPT02E20-24P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: KPT02E20-24P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KPT02E20-24P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: KPT02E20-24P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0000 / $69.3380 | Buy Now | |
DISTI #
965-KPT02E2024P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 0 |
|
$44.1000 / $45.0400 | Order Now | |
DISTI #
ITTKPT02E20-24P
|
Heilind Electronics | KPT02E20-24P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$45.9100 / $93.7000 | Buy Now | |||
Quest Components | MIL SERIES CONNECTOR, 24 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, RECEPTACLE | 1 |
|
$26.0000 | Buy Now | ||
DISTI #
ITTKPT02E20-24P
|
Interstate Connecting Components | KPT02E20-24P | 0 |
|
Buy Now | ||
DISTI #
KPT02E20-24P
|
PEI Genesis | KPT 24C 24#20 PIN RECP Min Qty: 1 | 1125 |
|
$29.9200 / $49.8600 | Buy Now |
CAD Models for KPT02E20-24P by ITT Interconnect Solutions
Part Data Attributes for KPT02E20-24P by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL 26482
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
WATERPROOF
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
Alternate Parts for KPT02E20-24P
This table gives cross-reference parts and alternative options found for KPT02E20-24P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E20-24P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT02E2024P | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | KPT02E20-24P vs KPT02E2024P |
MS3112E20-24P | 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT02E20-24P vs MS3112E20-24P |
MS3112P20-24P | MIL Series Connector, 24 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E20-24P vs MS3112P20-24P |
MS3112E20-24P | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E20-24P vs MS3112E20-24P |