Part Details for KPT02E14-5SA206 by ITT Interconnect Solutions
Overview of KPT02E14-5SA206 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for KPT02E14-5SA206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT02E14-5SA206-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$26.4000 / $30.4600 | Buy Now |
DISTI #
695-KPT02E14-5SA206
|
Mouser Electronics | Circular MIL Spec Connector KPT 5C 5#16 SKT RECP RoHS: Compliant | 0 |
|
$38.2600 / $47.4800 | Order Now |
DISTI #
KPT02E14-5SA206
|
PEI Genesis | KPT 5C 5#16 SKT RECP Min Qty: 1 | 10 |
|
$29.5500 / $30.4600 | Buy Now |
|
CHIPMALL.COM LIMITED | 127 |
|
$34.4674 / $67.8902 | Buy Now |
Part Details for KPT02E14-5SA206
KPT02E14-5SA206 CAD Models
KPT02E14-5SA206 Part Data Attributes
|
KPT02E14-5SA206
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E14-5SA206
ITT Interconnect Solutions
CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |