Part Details for KPT02E14-5PY by ITT Interconnect Solutions
Overview of KPT02E14-5PY by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02E14-5PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT02E14-5PY-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT02E14-5PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: KPT02E14-5PY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02E14-5PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: KPT02E14-5PY) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6750 / $37.8880 | Buy Now |
DISTI #
965-KPT02E145PY
|
Mouser Electronics | Circular MIL Spec Connector KPT02E14-5PY RoHS: Not Compliant | 0 |
|
$28.6300 | Order Now |
DISTI #
ITTKPT02E14-5PY
|
Heilind Electronics | KPT02E14-5PY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port | 0 |
|
$25.0900 / $51.2000 | Buy Now |
DISTI #
ITTKPT02E14-5PY
|
Interstate Connecting Components | KPT02E14-5PY | 0 |
|
Buy Now | |
|
Master Electronics | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port | 0 |
|
$25.0900 / $51.2000 | Buy Now |
Part Details for KPT02E14-5PY
KPT02E14-5PY CAD Models
KPT02E14-5PY Part Data Attributes
|
KPT02E14-5PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E14-5PY
ITT Interconnect Solutions
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 5 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
Unique Insert Number | 14-5 |
Alternate Parts for KPT02E14-5PY
This table gives cross-reference parts and alternative options found for KPT02E14-5PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E14-5PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E14-5PY | 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT02E14-5PY vs MS3112E14-5PY |