Part Details for KPT02E14-5P by ITT Interconnect Solutions
Overview of KPT02E14-5P by ITT Interconnect Solutions
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02E14-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ3926
|
Newark | Connector Circular Box Mount Receptacle 05Ct Pin |Itt Cannon KPT02E14-5P Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9700 / $39.6100 | Buy Now |
DISTI #
KPT02E14-5P-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
89 In Stock |
|
$25.8300 / $29.8000 | Buy Now |
DISTI #
1003-KPT02E14-5P-ND
|
DigiKey | 26482 - STYLE SERIES I & MIL BAT Min Qty: 1 Lead time: 33 Weeks Container: Bag |
25 In Stock |
|
$28.3382 / $38.2700 | Buy Now |
DISTI #
KPT02E14-5P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: KPT02E14-5P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$19.6750 / $37.8880 | Buy Now |
DISTI #
KPT02E14-5P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: KPT02E14-5P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02E-14-5P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: KPT02E-14-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT02E14-5P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port - Bulk (Alt: CAN KPT02E14-5P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 91 Factory Stock |
|
$28.4862 / $51.9369 | Buy Now |
DISTI #
965-KPT02E145P
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Not Compliant | 48 |
|
$24.0900 / $28.8200 | Buy Now |
DISTI #
V90:2381_10570578
|
Arrow Electronics | Conn Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$41.5600 / $49.9100 | Buy Now |
DISTI #
ITTKPT02E14-5P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |
Part Details for KPT02E14-5P
KPT02E14-5P CAD Models
KPT02E14-5P Part Data Attributes
|
KPT02E14-5P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E14-5P
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |