Part Details for KPT02E12-8S by ITT Interconnect Solutions
Overview of KPT02E12-8S by ITT Interconnect Solutions
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for KPT02E12-8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97M4509
|
Newark | 26482 - Style Series I & Mil Battery |Itt Cannon KPT02E12-8S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.2400 / $27.2400 | Buy Now |
DISTI #
38AJ7682
|
Newark | Itt Cannon |Itt Cannon KPT02E12-8S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7300 / $35.4200 | Buy Now |
DISTI #
IKPT02E12-8S-ND
|
DigiKey | CONN RCPT FMALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2893 In Stock |
|
$16.1000 / $18.5800 | Buy Now |
DISTI #
2266-KPT02E12-8S-ND
|
DigiKey | CONN RCPT FMALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
101 In Stock |
|
$25.7400 / $27.8100 | Buy Now |
DISTI #
KPT02E12-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port - Bulk (Alt: KPT02E12-8S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.7250 / $41.8470 | Buy Now |
DISTI #
KPT02E12-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port - Bulk (Alt: KPT02E12-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT02E12-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port - Bulk (Alt: KPT KPT02E12-8S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPT02E12-8S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port - Bulk (Alt: CAN KPT02E12-8S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 2982 Factory Stock |
|
RFQ | |
DISTI #
965-KPT02E128S
|
Mouser Electronics | Circular MIL Spec Connector KPT02E12-8S RoHS: Not Compliant | 5 |
|
$20.8800 / $28.7000 | Buy Now |
DISTI #
71809092
|
RS | Connector, 26482, Series I, Socket, Box Mount8 contacts size 20 | ITT Cannon KPT02E12-8S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 39 |
|
$26.4800 / $31.7100 | Buy Now |
Part Details for KPT02E12-8S
KPT02E12-8S CAD Models
KPT02E12-8S Part Data Attributes:
|
KPT02E12-8S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E12-8S
ITT Interconnect Solutions
KPT02E12-8S
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |