-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KPT02E10-6S
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT02E10-6S by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT02E10-6S-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT02E10-6S
|
Avnet Americas | KPT02E10-6S - Bulk (Alt: KPT02E10-6S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$24.9812 | Buy Now |
DISTI #
965-KPT02E106S
|
Mouser Electronics | Circular MIL Spec Connector KPT02E10-6S RoHS: Not Compliant | 60 |
|
$24.5500 / $38.1300 | Buy Now |
DISTI #
ITTKPT02E10-6S
|
Heilind Electronics | KPT02E10-6S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MIL Series Circular Connector - Box Mount Receptacle - Shell 10 - 6 Contacts - Solder Sockets Instal... more RoHS: Compliant |
126 In Stock 137 On Order |
|
$15.6000 / $20.7600 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, RECEPTACLE | 28 |
|
$18.7500 / $19.5000 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, RECEPTACLE | 2 |
|
$38.5840 | Buy Now |
|
Quest Components | MIL SERIES CONNECTOR, 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, SOLDER TERMINAL, RECEPTACLE | 1 |
|
$30.0000 | Buy Now |
DISTI #
ITTKPT02E10-6S
|
Interstate Connecting Components | KPT02E10-6S | 0 |
|
Buy Now | |
DISTI #
045522-0002
|
Avnet Abacus | Conn MILC26482 Circular SKT 6 POS Solder ST Box Mount 6 Terminal 1 Port (Alt: 045522-0002) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPT02E10-6S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E10-6S
ITT Interconnect Solutions
KPT02E10-6S
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for KPT02E10-6S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E10-6S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3112E10-6S | Esterline Technologies Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | KPT02E10-6S vs MS3112E10-6S |
MS3112E10-6S | ITT Interconnect Solutions | $30.4634 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | KPT02E10-6S vs MS3112E10-6S |
MS3112E10-6S | Eaton Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | KPT02E10-6S vs MS3112E10-6S |
MS3112E10-6S | Amphenol Corporation | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | KPT02E10-6S vs MS3112E10-6S |
KPT02E106S | ITT Interconnect Solutions | $18.6374 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | KPT02E10-6S vs KPT02E106S |
KPT02E106SA232 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | KPT02E10-6S vs KPT02E106SA232 |