Part Details for KPT02A16-26P by ITT Interconnect Solutions
Results Overview of KPT02A16-26P by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT02A16-26P Information
KPT02A16-26P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BTFW26P-3SSTE4LF | Amphenol Communications Solutions | 26P PLUG,SMT,TIN PLATED-BTFW26P-3SSTE4LF | |
10147073-2600RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 26P, Poka yoke | |
F3311A7H121026E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 26P |
Price & Stock for KPT02A16-26P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT02A16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port - Bulk (Alt: KPT02A16-26... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02A-16-26P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port - Bulk (Alt: KPT02A-16-2... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT02A16-26P
|
Mouser Electronics | Circular MIL Spec Connector KPT 26C 26#20 PIN RECP | 0 |
|
$44.9000 / $55.7200 | Order Now |
DISTI #
70877297
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT02A16-26P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.8400 / $62.3000 | RFQ |
|
Onlinecomponents.com | Conn Miniature Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port RoHS: Compliant |
21 On Order |
|
$81.0400 / $110.4000 | Buy Now |
DISTI #
77617209
|
Verical | Conn Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 195 |
|
$34.1355 / $40.0714 | Buy Now |
|
Quest Components | 4 |
|
$50.1264 | Buy Now | |
DISTI #
KPT02A16-26P
|
PEI Genesis | KPT 26C 26#20 PIN RECP Min Qty: 1 | 195 |
|
$29.8900 / $34.4900 | Buy Now |
DISTI #
KPT02A16-26P
|
Avnet Abacus | Conn MILC26482 Circular PIN 26 POS Solder ST Box Mount 26 Terminal 1 Port (Alt: KPT02A16-26P) RoHS: Not Compliant Min Qty: 270 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
KPT02A16-26P
|
ECCO | 21 |
|
$110.4000 | Buy Now |