Part Details for KPT01F16-8P by ITT Interconnect Solutions
Results Overview of KPT01F16-8P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT01F16-8P Information
KPT01F16-8P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT01F16-8P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1719363
|
Farnell | CIRCULAR, SIZE 16, 8 WAY PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 3 |
|
$147.6254 | Buy Now |
DISTI #
IKPT01F16-8P-ND
|
DigiKey | CONN RCPT MALE 8P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT01F-16-8P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT01F-16-8... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT01F16-8P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port - Bulk (Alt: KPT01F16-8P... more RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$34.7456 / $48.1910 | Buy Now |
DISTI #
965-KPT01F168P
|
Mouser Electronics | Circular MIL Spec Connector KPT 8C 8#16 PIN RECP RoHS: Not Compliant | 0 |
|
$42.8000 / $45.2000 | Order Now |
DISTI #
ITTKPT01F16-8P
|
Heilind Electronics | KPT01F16-8P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | KPT01F168P, MIL-DTL 26482 Series I & Mil Battery, RoHS: Compliant | 0 |
|
$45.4100 / $92.6700 | Buy Now |
DISTI #
ITTKPT01F16-8P
|
Interstate Connecting Components | KPT01F16-8P | 0 |
|
Buy Now | |
|
Master Electronics | KPT01F168P, MIL-DTL 26482 Series I & Mil Battery, RoHS: Compliant | 0 |
|
$45.4100 / $92.6700 | Buy Now |
Part Details for KPT01F16-8P
KPT01F16-8P CAD Models
KPT01F16-8P Part Data Attributes
|
KPT01F16-8P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01F16-8P
ITT Interconnect Solutions
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
Alternate Parts for KPT01F16-8P
This table gives cross-reference parts and alternative options found for KPT01F16-8P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01F16-8P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3111F16-8P | Amphenol Corporation | Check for Price | MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | KPT01F16-8P vs MS3111F16-8P |