Part Details for KPT01F14-19SW by ITT Interconnect Solutions
Overview of KPT01F14-19SW by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT01F14-19SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT01F14-19SW-ND
|
DigiKey | CONN RCPT FMALE 19P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
257 In Stock |
|
$48.9000 / $56.4200 | Buy Now |
DISTI #
KPT01F14-19SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port - Bulk (Alt: KPT01F14-19SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT01F14-19SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 19C 19#20 SKT RECP | 0 |
|
$68.0000 / $80.2300 | Order Now |
DISTI #
KPT01F14-19SW
|
PEI Genesis | KPT 19C 19#20 SKT RECP Min Qty: 1 | 50 |
|
$50.2400 / $56.4200 | Buy Now |
Part Details for KPT01F14-19SW
KPT01F14-19SW CAD Models
KPT01F14-19SW Part Data Attributes
|
KPT01F14-19SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01F14-19SW
ITT Interconnect Solutions
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 |
Alternate Parts for KPT01F14-19SW
This table gives cross-reference parts and alternative options found for KPT01F14-19SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01F14-19SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT01E14-19SWA233 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | KPT01F14-19SW vs KPT01E14-19SWA233 |
MS3111E-14-19SW | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | KPT01F14-19SW vs MS3111E-14-19SW |
KPT01E14-19SWA232 | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | KPT01F14-19SW vs KPT01E14-19SWA232 |
KPT01E14-19SW | KPT 19C 19#20 SKT RECP | ITT Interconnect Solutions | KPT01F14-19SW vs KPT01E14-19SW |
MS3111J-14-19SW | MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | KPT01F14-19SW vs MS3111J-14-19SW |