Part Details for KPT01F14-18P by ITT Interconnect Solutions
Results Overview of KPT01F14-18P by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT01F14-18P Information
KPT01F14-18P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for KPT01F14-18P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473288
|
Farnell | CONNECTOR, CIRCULAR, SIZE 14, 18WAY RoHS: Not Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Each | 67 |
|
$157.6826 | Buy Now |
DISTI #
IKPT01F14-18P-ND
|
DigiKey | CONN RCPT MALE 18P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT01F14-18P
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 18 POS Solder ST Cable Mount 18 Terminal 1 Port - Bulk (Alt: KPT01F14-... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT01F14-18P
|
Mouser Electronics | Circular MIL Spec Connector KPT 18C 18#20 PIN RECP | 0 |
|
$70.0900 / $86.9800 | Order Now |
DISTI #
70603144
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT01F14-18P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.4500 / $74.6300 | RFQ |
|
Quest Components | MIL SERIES CONNECTOR, 18 CONTACT(S), ALUMINUM ALLOY, MALE, SOLDER TERMINAL, PLUG | 10 |
|
$56.2500 / $58.5000 | Buy Now |
Part Details for KPT01F14-18P
KPT01F14-18P CAD Models
KPT01F14-18P Part Data Attributes
|
KPT01F14-18P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01F14-18P
ITT Interconnect Solutions
KPT01F14-18P,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for KPT01F14-18P
This table gives cross-reference parts and alternative options found for KPT01F14-18P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01F14-18P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3111F14-18P | ITT Interconnect Solutions | Check for Price | MS3111F14-18P, | KPT01F14-18P vs MS3111F14-18P |
MS3111F14-18P | Amphenol Corporation | Check for Price | MIL Series Connector, 18 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | KPT01F14-18P vs MS3111F14-18P |