Part Details for KPT01E22-21P by ITT Interconnect Solutions
Results Overview of KPT01E22-21P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KPT01E22-21P Information
KPT01E22-21P by ITT Interconnect Solutions is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10118744-3133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Receptacle, SMT; 1mm Pitch; 21p | |
10118744-1133521LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 7mm Mated Height, 21p | |
10118744-1133121LF | Amphenol Communications Solutions | C - Commercial Series; Mezzanine Plug, SMT; 1mm Pitch; 4.15mm Mated Height, 21p |
Price & Stock for KPT01E22-21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1720461
|
Farnell | CIRCULAR, SIZE 22, 21 WAY PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 24 |
|
$193.3013 | Buy Now |
DISTI #
IKPT01E22-21P-ND
|
DigiKey | CONN RCPT MALE 21P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$75.9800 / $90.6000 | Buy Now |
DISTI #
695-KPT01E2221P
|
Mouser Electronics | Circular MIL Spec Connector KPT 21C 21#16 PIN RECP | 0 |
|
$99.7700 / $116.9700 | Order Now |
DISTI #
KPT01E22-21P
|
PEI Genesis | KPT 21C 21#16 PIN RECP Min Qty: 1 | 24 |
|
$70.3100 / $72.4800 | Buy Now |
Part Details for KPT01E22-21P
KPT01E22-21P CAD Models
KPT01E22-21P Part Data Attributes
|
KPT01E22-21P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01E22-21P
ITT Interconnect Solutions
KPT01E22-21P
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for KPT01E22-21P
This table gives cross-reference parts and alternative options found for KPT01E22-21P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01E22-21P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KPT01E2221P | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | KPT01E22-21P vs KPT01E2221P |
MS3111E2221P | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug, | KPT01E22-21P vs MS3111E2221P |
MS3111E22-21P | Amphenol Corporation | Check for Price | MIL Series Connector, 21 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | KPT01E22-21P vs MS3111E22-21P |