Part Details for KPT01E20-41PY by ITT Interconnect Solutions
Overview of KPT01E20-41PY by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT01E20-41PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT01E20-41PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: KPT01E20-41PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT01E2041PY
|
Mouser Electronics | Circular MIL Spec Connector KPT 41C 41#20 PIN RECP | 0 |
|
$75.2600 / $93.3800 | Order Now |
DISTI #
KPT01E20-41PY
|
PEI Genesis | KPT 41C 41#20 PIN RECP Min Qty: 1 | 9 |
|
$57.8000 | Buy Now |
Part Details for KPT01E20-41PY
KPT01E20-41PY CAD Models
KPT01E20-41PY Part Data Attributes
|
KPT01E20-41PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01E20-41PY
ITT Interconnect Solutions
MIL Series Connector, 41 Contact(s), Aluminium Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED, STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 41 | |
Contact Sizes | 20 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | Y | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 | |
Unique Insert Number | 20-41 |
Alternate Parts for KPT01E20-41PY
This table gives cross-reference parts and alternative options found for KPT01E20-41PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01E20-41PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KPT01E20-41PYDN | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | KPT01E20-41PY vs KPT01E20-41PYDN |
KPT01E20-41PYA233 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug | KPT01E20-41PY vs KPT01E20-41PYA233 |