Part Details for KPT01E16-23S by ITT Interconnect Solutions
Overview of KPT01E16-23S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT01E16-23S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN KPT01E16-23S
|
Avnet Americas | Circular Connector, KPT, Cable Mount Receptacle, 23 Contacts, Solder Socket, Bayonet, 16-23 - Bulk (Alt: CAN KPT01E16-23S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT01E16-23S
|
Avnet Americas | Circular Connector, KPT, Cable Mount Receptacle, 23 Contacts, Solder Socket, Bayonet, 16-23 - Bulk (Alt: KPT KPT01E16-23S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT01E16-23S
|
Mouser Electronics | Circular MIL Spec Connector KPT 23C 22#20 1#16 SKT RECP | 0 |
|
$87.3700 / $99.0600 | Order Now |
DISTI #
70875761
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT01E16-23S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$80.5700 / $94.7900 | RFQ |
DISTI #
CAN KPT01E16-23S
|
Avnet Americas | Circular Connector, KPT, Cable Mount Receptacle, 23 Contacts, Solder Socket, Bayonet, 16-23 - Bulk (Alt: CAN KPT01E16-23S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT01E16-23S
|
Avnet Americas | Circular Connector, KPT, Cable Mount Receptacle, 23 Contacts, Solder Socket, Bayonet, 16-23 - Bulk (Alt: KPT KPT01E16-23S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1486325
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, SIZE 16, 23WAY RoHS: Not Compliant Min Qty: 1 Container: Each | 30 |
|
$110.9539 / $113.6232 | Buy Now |
DISTI #
1486325
|
Farnell | CONNECTOR, CIRCULAR, SIZE 16, 23WAY RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 15 |
|
$184.6137 | Buy Now |
Part Details for KPT01E16-23S
KPT01E16-23S CAD Models
KPT01E16-23S Part Data Attributes:
|
KPT01E16-23S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01E16-23S
ITT Interconnect Solutions
KPT01E16-23S,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |
Alternate Parts for KPT01E16-23S
This table gives cross-reference parts and alternative options found for KPT01E16-23S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01E16-23S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT01E16-23SA233 | MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | KPT01E16-23S vs KPT01E16-23SA233 |
MS3111E16-23S | 23 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT01E16-23S vs MS3111E16-23S |