Part Details for KPT01B20-41PW by ITT Interconnect Solutions
Overview of KPT01B20-41PW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT01B20-41PW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT01B20-41PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: KPT01B20-41PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT01B20-41PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 41C 41#20 PIN RECP | 0 |
|
$128.5100 / $150.6600 | Order Now |
DISTI #
70876915
|
RS | Circular Connector, Commercial, Pin Receptacle, KPT Series | ITT Cannon KPT01B20-41PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$149.9700 / $176.4500 | RFQ |
DISTI #
KPT01B20-41PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port - Bulk (Alt: KPT01B20-41PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1721001
|
Farnell | CIRCULAR, SIZE 20, 41 WAY PIN RoHS: Not Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 457 |
|
$212.2590 | Buy Now |
Part Details for KPT01B20-41PW
KPT01B20-41PW CAD Models
KPT01B20-41PW Part Data Attributes:
|
KPT01B20-41PW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01B20-41PW
ITT Interconnect Solutions
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 |